3214W-1-101G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.11.21672
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.12.85740
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.13.79870
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 70
Unit Price: kr.20.41000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.79870
Datasheet
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-101G

DigiKey Part Number
3214W-1-101G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3214W-1-101G
Description
TRIMMER 100 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-101G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3214W-1-101EBourns Inc.03214W-101ECT-NDkr.15.98000Parametric Equivalent
3214W-2-101EBourns Inc.03214W-2-101E-NDkr.11.21672Parametric Equivalent
SM-43TW100Nidec Components0SM-43TW100-NDkr.12.85740Similar
SM-43W100Nidec Components0SM-43W100-NDkr.13.79870Similar
SM-43TW101Nidec Components70SM-43TW101CT-NDkr.20.41000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.99660kr.9,996.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.99660
Unit Price with VAT:kr.12.49575