Parametric Equivalent
Parametric Equivalent
Similar

3214J-2-202E | |
|---|---|
DigiKey Part Number | 3214J-2-202E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3214J-2-202E |
Description | TRIMMER 2K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214J-2-202E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.32288 | kr.5,661.44 |
| Unit Price without VAT: | kr.11.32288 |
|---|---|
| Unit Price with VAT: | kr.14.15360 |




