3214J-1-202E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.69289
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.11.32288
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: kr.13.92930
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: kr.12.97908
Datasheet
3214J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214J-1-202E

DigiKey Part Number
3214J-202ETR-ND - Tape & Reel (TR)
3214J-202ECT-ND - Cut Tape (CT)
3214J-202EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214J-1-202E
Description
TRIMMER 2K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214J-1-202E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.26000kr.16.26
10kr.13.70900kr.137.09
25kr.12.79480kr.319.87
50kr.12.13820kr.606.91
100kr.11.51300kr.1,151.30
250kr.10.73128kr.2,682.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.17318kr.5,086.59
1.000kr.9.64256kr.9,642.56
1.500kr.9.34451kr.14,016.76
2.500kr.8.98156kr.22,453.90
3.500kr.8.74999kr.30,624.97
5.000kr.8.51081kr.42,554.05
6.000kr.8.39105kr.50,346.30
Manufacturers Standard Package
Unit Price without VAT:kr.16.26000
Unit Price with VAT:kr.20.32500