
3214G-1-502E | |
|---|---|
DigiKey Part Number | 3214G-1-502ETR-ND - Tape & Reel (TR) 3214G-1-502ECT-ND - Cut Tape (CT) 3214G-1-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214G-1-502E |
Description | TRIMMER 5K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214G-1-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.13.81600 | kr.138.16 |
| 25 | kr.12.89480 | kr.322.37 |
| 50 | kr.12.23300 | kr.611.65 |
| 100 | kr.11.60290 | kr.1,160.29 |
| 250 | kr.10.81512 | kr.2,703.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.25266 | kr.5,126.33 |
| 1.000 | kr.9.71789 | kr.9,717.89 |
| 1.500 | kr.9.41751 | kr.14,126.26 |
| 2.500 | kr.9.05172 | kr.22,629.30 |
| 3.500 | kr.8.81835 | kr.30,864.23 |
| 5.000 | kr.8.57730 | kr.42,886.50 |
| 6.000 | kr.8.45661 | kr.50,739.66 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |










