3214G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214G-1-102E

DigiKey Part Number
3214G-1-102ETR-ND - Tape & Reel (TR)
3214G-1-102ECT-ND - Cut Tape (CT)
3214G-1-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214G-1-102E
Description
TRIMMER 1K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214G-1-102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.38000kr.16.38
10kr.13.81600kr.138.16
25kr.12.89480kr.322.37
50kr.12.23300kr.611.65
100kr.11.60290kr.1,160.29
250kr.10.81512kr.2,703.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.25266kr.5,126.33
1.000kr.9.71789kr.9,717.89
1.500kr.9.41751kr.14,126.26
2.500kr.9.05172kr.22,629.30
3.500kr.8.81835kr.30,864.23
5.000kr.8.57730kr.42,886.50
6.000kr.8.45661kr.50,739.66
Manufacturers Standard Package
Unit Price without VAT:kr.16.38000
Unit Price with VAT:kr.20.47500