Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2038-20-SMLF | |
|---|---|
DigiKey Part Number | 2038-20-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2038-20-SMLF |
Description | GDT 200V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-20-SMLF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 200 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2038-20-SM-RPLF | Bourns Inc. | 0 | 2038-20-SM-RPLF-ND | kr.7.41246 | Parametric Equivalent |
| 3RL200M-5-S | YAGEO | 0 | 13-3RL200M-5-STR-ND | kr.2.55580 | Parametric Equivalent |
| GTCS35-201M-R05 | Littelfuse Inc. | 2.310 | GTCS35-201M-R05-ND | kr.12.76000 | Parametric Equivalent |
| GTCS35-201M-R05-2 | Littelfuse Inc. | 0 | GTCS35-201M-R05-2-ND | kr.6.52697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.26682 | kr.7,266.82 |
| Unit Price without VAT: | kr.7.26682 |
|---|---|
| Unit Price with VAT: | kr.9.08353 |




