Parametric Equivalent
Parametric Equivalent

3RL200M-5-S | |
|---|---|
DigiKey Part Number | 13-3RL200M-5-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RL200M-5-S |
Description | GDT 200V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 200 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS35-201M-R05 | Littelfuse Inc. | 2.310 | GTCS35-201M-R05-ND | kr.12.76000 | Parametric Equivalent |
| GTCS35-201M-R05-2 | Littelfuse Inc. | 0 | GTCS35-201M-R05-2-ND | kr.6.52697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.55580 | kr.23,002.20 |
| Unit Price without VAT: | kr.2.55580 |
|---|---|
| Unit Price with VAT: | kr.3.19475 |


