Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2037-35-BLF | |
|---|---|
DigiKey Part Number | 2037-35-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2037-35-BLF |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2037-35-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 5 | kr.7.48200 | kr.37.41 |
| 10 | kr.6.89800 | kr.68.98 |
| 50 | kr.5.72380 | kr.286.19 |
| 100 | kr.5.28060 | kr.528.06 |
| 300 | kr.4.64573 | kr.1,393.72 |
| 500 | kr.4.37600 | kr.2,188.00 |
| 1.000 | kr.4.03332 | kr.4,033.32 |
| 5.000 | kr.3.33066 | kr.16,653.30 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |




