Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2035-35-BT1LF | |
|---|---|
DigiKey Part Number | 2035-35-BT1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2035-35-BT1LF |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-35-BLF | Bourns Inc. | 0 | 2035-35-BLF-ND | kr.7.61000 | Parametric Equivalent |
| 2037-35-BLF | Bourns Inc. | 0 | 2037-35-BLF-ND | kr.9.00000 | Parametric Equivalent |
| B88069X0810S102 | TDK | 1.043 | 495-1474-ND | kr.12.11000 | Parametric Equivalent |
| B88069X0920T502 | TDK | 887 | 495-B88069X0920T502CT-ND | kr.12.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.58064 | kr.3,580.64 |
| Unit Price without VAT: | kr.3.58064 |
|---|---|
| Unit Price with VAT: | kr.4.47580 |




