Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2036-47-B2LF | |
|---|---|
DigiKey Part Number | 2036-47-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-47-B2LF |
Description | GDT 470V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-47-B2LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 470 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-47-B3LF | Bourns Inc. | 713 | 2036-47-B3LF-ND | kr.15.47000 | Parametric Equivalent |
| 2046-47-C2LF | Bourns Inc. | 0 | 2046-47-C2LF-ND | kr.4.83564 | Parametric Equivalent |
| GTCA38-471M-R10 | Littelfuse Inc. | 219 | GTCA38-471M-R10-ND | kr.19.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.91542 | kr.6,915.42 |
| Unit Price without VAT: | kr.6.91542 |
|---|---|
| Unit Price with VAT: | kr.8.64428 |




