Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-47-B3LF

DigiKey Part Number
2036-47-B3LF-ND
Manufacturer
Manufacturer Product Number
2036-47-B3LF
Description
GDT 470V 10KA 3 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2036-47-B3LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
470 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 713
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
5kr.12.83200kr.64.16
10kr.11.83700kr.118.37
50kr.9.82200kr.491.10
100kr.9.06110kr.906.11
300kr.7.96960kr.2,390.88
500kr.7.50530kr.3,752.65
1.000kr.6.91542kr.6,915.42
5.000kr.5.84073kr.29,203.65
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750