MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2036-35-B3 | |
|---|---|
DigiKey Part Number  | 2036-35-B3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2036-35-B3  | 
Description  | GDT 350V 10KA 3 POLE TH  | 
Customer Reference  | |
Detailed Description  | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2036-35-B3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Last Time Buy  | |
Voltage - DC Spark Over (Nom)  | 350 V  | |
Impulse Discharge Current (8/20µs)  | 10000A (10kA)  | |
Tolerance  | ±20%  | |
Number of Poles  | 3  | |
Fail Short  | No  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial Cylinder, 3 Lead (Radial Bend)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.17152 | kr.6,171.52 | 
| Unit Price without VAT: | kr.6.17152 | 
|---|---|
| Unit Price with VAT: | kr.7.71440 | 










