
GTCA38-351M-R10 | |
|---|---|
DigiKey Part Number | GTCA38-351M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-351M-R10 |
Description | GDT 350V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 5 | kr.15.03400 | kr.75.17 |
| 10 | kr.13.87000 | kr.138.70 |
| 50 | kr.11.50720 | kr.575.36 |
| 100 | kr.10.61460 | kr.1,061.46 |
| 250 | kr.9.53620 | kr.2,384.05 |
| 500 | kr.8.78968 | kr.4,394.84 |
| 1.000 | kr.8.09756 | kr.8,097.56 |
| 5.000 | kr.7.79396 | kr.38,969.80 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

