
2035-42-SM-RPLF | |
|---|---|
DigiKey Part Number | 2035-42-SM-RPLFTR-ND - Tape & Reel (TR) 2035-42-SM-RPLFCT-ND - Cut Tape (CT) 2035-42-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-42-SM-RPLF |
Description | GDT 420V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-42-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 5 | kr.6.33600 | kr.31.68 |
| 10 | kr.5.85000 | kr.58.50 |
| 50 | kr.4.85240 | kr.242.62 |
| 100 | kr.4.47740 | kr.447.74 |
| 250 | kr.4.02432 | kr.1,006.08 |
| 500 | kr.3.71110 | kr.1,855.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.26101 | kr.4,891.52 |
| 3.000 | kr.3.00352 | kr.9,010.56 |
| 4.500 | kr.2.86162 | kr.12,877.29 |
| 7.500 | kr.2.69140 | kr.20,185.50 |
| 10.500 | kr.2.68800 | kr.28,224.00 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |





