

SL0902A420SM | |
---|---|
DigiKey Part Number | SL0902A420SMTR-ND - Tape & Reel (TR) SL0902A420SMCT-ND - Cut Tape (CT) SL0902A420SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL0902A420SM |
Description | GDT 420V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.46000 | kr.14.46 |
5 | kr.11.99400 | kr.59.97 |
10 | kr.11.07200 | kr.110.72 |
50 | kr.9.18400 | kr.459.20 |
100 | kr.8.47300 | kr.847.30 |
250 | kr.7.61268 | kr.1,903.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.6.54706 | kr.5,892.35 |
1.800 | kr.6.08562 | kr.10,954.12 |
Unit Price without VAT: | kr.14.46000 |
---|---|
Unit Price with VAT: | kr.18.07500 |