
2027-60-C10LF | |
|---|---|
DigiKey Part Number | 2027-60-C10LF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-60-C10LF |
Description | GDT 600V 10KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-60-C10LF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Last Time Buy | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-60-B10LF | Bourns Inc. | 0 | 2027-60-B10LF-ND | kr.4.96044 | Parametric Equivalent |
| 2027-60-BLF | Bourns Inc. | 470 | 2027-60-BLF-ND | kr.11.73000 | Parametric Equivalent |
| 2027-60-BT1LF | Bourns Inc. | 2.302 | 118-2027-60-BT1LFCT-ND | kr.12.44000 | Parametric Equivalent |
| 2027-60-CLF | Bourns Inc. | 1.000 | 2027-60-CLF-ND | kr.11.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 5 | kr.9.61600 | kr.48.08 |
| 10 | kr.8.86500 | kr.88.65 |
| 50 | kr.7.35740 | kr.367.87 |
| 100 | kr.6.78820 | kr.678.82 |
| 300 | kr.5.97113 | kr.1,791.34 |
| 500 | kr.5.62400 | kr.2,812.00 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

