2027-60-B10LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 470
Unit Price: kr.11.73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.302
Unit Price: kr.12.44000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 507
Unit Price: kr.11.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.000
Unit Price: kr.11.73000
Datasheet
Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-60-B10LF

DigiKey Part Number
2027-60-B10LF-ND
Manufacturer
Manufacturer Product Number
2027-60-B10LF
Description
GDT 600V 10KA 2 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-60-B10LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
600 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-60-BLFBourns Inc.4702027-60-BLF-NDkr.11.73000Parametric Equivalent
2027-60-BT1LFBourns Inc.2.302118-2027-60-BT1LFCT-NDkr.12.44000Parametric Equivalent
2027-60-C10LFBourns Inc.5072027-60-C10LF-NDkr.11.60000Parametric Equivalent
2027-60-CLFBourns Inc.1.0002027-60-CLF-NDkr.11.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.96044kr.4,960.44
Unit Price without VAT:kr.4.96044
Unit Price with VAT:kr.6.20055