1120-4R7M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 660
Unit Price: kr.56.36000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: kr.31.98150
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.49.99733
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.48.76733
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 5mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120-4R7M

DigiKey Part Number
M6250-ND
Manufacturer
Manufacturer Product Number
1120-4R7M
Description
FIXED IND 4.7UH 11.4A 5 MOHM TH
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 5mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Drum Core, Wirewound
Package / Case
Radial, Vertical Cylinder
Material - Core
Size / Dimension
0.810" Dia (20.57mm)
Inductance
Height - Seated (Max)
0.840" (21.34mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1120-4R7M-RCBourns Inc.660M8348-NDkr.56.36000Direct
DC780-472LDelevan0DN2408-NDkr.31.98150Similar
IHB2BV4R7MVishay Dale0IHB2BV4R7M-NDkr.49.99733Similar
IHB2EB4R7MVishay Dale0IHB2EB4R7M-NDkr.48.76733Similar
Obsolete
This product is no longer manufactured. View Substitutes