IHB2BV4R7M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.76733
Datasheet
4.7 µH Unshielded Wirewound Inductor 13.5 A 5mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB2BV4R7M

DigiKey Part Number
IHB2BV4R7M-ND
Manufacturer
Manufacturer Product Number
IHB2BV4R7M
Description
FIXED IND 4.7UH 13.5A 5 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 13.5 A 5mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bag
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.825" Dia (20.96mm)
Tolerance
±20%
Height - Seated (Max)
0.840" (21.34mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHB2EB4R7MVishay Dale0IHB2EB4R7M-NDkr.48.76733Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
30kr.49.99733kr.1,499.92
Manufacturers Standard Package
Unit Price without VAT:kr.49.99733
Unit Price with VAT:kr.62.49666