Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK55W-1

DigiKey Part Number
1497-1171-2-ND - Tape & Reel (TR)
1497-1171-1-ND - Cut Tape (CT)
1497-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK55W-1
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDK55W-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.01400kr.10.14
100kr.0.70750kr.70.75
500kr.0.56730kr.283.65
1.000kr.0.52083kr.520.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48121kr.962.42
4.000kr.0.44743kr.1,789.72
6.000kr.0.43007kr.2,580.42
10.000kr.0.41043kr.4,104.30
14.000kr.0.39874kr.5,582.36
20.000kr.0.38731kr.7,746.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500