Green 565nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206GC

DigiKey Part Number
492-SM1206GCTR-ND - Tape & Reel (TR)
492-SM1206GCCT-ND - Cut Tape (CT)
492-SM1206GCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206GC
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 565nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206GC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
568nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150120GS75000Würth Elektronik25.734732-4990-1-NDkr.1.46000Similar
APT3216ZGCKingbright56.851754-1440-1-NDkr.3.68000Similar
LTST-C150GKTLITEON942.216160-1169-1-NDkr.1.27000Similar
LTST-C150TGKTLITEON6.613160-2018-1-NDkr.2.85000Similar
SML-LX1206GC-TR1Lumex Opto/Components Inc.10.99867-SML-LX1206GC-TR1CT-NDkr.1.52000Similar
In-Stock: 692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.75500kr.47.55
100kr.3.51740kr.351.74
500kr.2.96636kr.1,483.18
1.000kr.2.78586kr.2,785.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.55422kr.7,662.66
6.000kr.2.43645kr.14,618.70
9.000kr.2.37611kr.21,384.99
15.000kr.2.30803kr.34,620.45
21.000kr.2.26757kr.47,618.97
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500