


LTST-C150TGKT | |
|---|---|
DigiKey Part Number | 160-2018-2-ND - Tape & Reel (TR) 160-2018-1-ND - Cut Tape (CT) 160-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150TGKT |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 530nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.95300 | kr.19.53 |
| 100 | kr.1.39420 | kr.139.42 |
| 500 | kr.1.14108 | kr.570.54 |
| 1.000 | kr.1.05783 | kr.1,057.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95049 | kr.2,851.47 |
| 6.000 | kr.0.89576 | kr.5,374.56 |
| 9.000 | kr.0.86769 | kr.7,809.21 |
| 15.000 | kr.0.83597 | kr.12,539.55 |
| 21.000 | kr.0.81710 | kr.17,159.10 |
| 30.000 | kr.0.79869 | kr.23,960.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |



