Similar
Similar
Similar

SM1204UOC | |
|---|---|
DigiKey Part Number | 492-1239-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1204UOC |
Description | LED ORANGE CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 625nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204UOC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 1204 (3210 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 155124YS73200 | Würth Elektronik | 17.834 | 732-5027-1-ND | kr.1.28000 | Similar |
| HSMD-C110 | Broadcom Limited | 13.338 | 516-HSMD-C110CT-ND | kr.3.01000 | Similar |
| HSMY-C110 | Broadcom Limited | 37.629 | 516-1451-1-ND | kr.1.99000 | Similar |
| SML-LXR85SYC-TR | Lumex Opto/Components Inc. | 2.517 | 67-1714-1-ND | kr.5.13000 | Similar |
| SML-LXR85YC-TR | Lumex Opto/Components Inc. | 0 | 67-1558-1-ND | kr.2.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00543 | kr.3,016.29 |
| 6.000 | kr.0.94857 | kr.5,691.42 |
| 9.000 | kr.0.91941 | kr.8,274.69 |
| 15.000 | kr.0.88646 | kr.13,296.90 |
| 21.000 | kr.0.86687 | kr.18,204.27 |
| 30.000 | kr.0.84775 | kr.25,432.50 |
| 75.000 | kr.0.80557 | kr.60,417.75 |
| Unit Price without VAT: | kr.1.00543 |
|---|---|
| Unit Price with VAT: | kr.1.25679 |




