



SML-LXR85YC-TR | |
|---|---|
DigiKey Part Number | 67-1558-2-ND - Tape & Reel (TR) 67-1558-1-ND - Cut Tape (CT) 67-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85YC-TR |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.1.01120 | kr.101.12 |
| 500 | kr.0.82036 | kr.410.18 |
| 1.000 | kr.0.75738 | kr.757.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67603 | kr.2,028.09 |
| 6.000 | kr.0.63451 | kr.3,807.06 |
| 9.000 | kr.0.61319 | kr.5,518.71 |
| 15.000 | kr.0.58910 | kr.8,836.50 |
| 21.000 | kr.0.57476 | kr.12,069.96 |
| 30.000 | kr.0.56077 | kr.16,823.10 |
| 75.000 | kr.0.52988 | kr.39,741.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |









