
SM0805HC | |
|---|---|
DigiKey Part Number | 492-SM0805HCTR-ND - Tape & Reel (TR) 492-SM0805HCCT-ND - Cut Tape (CT) 492-SM0805HCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805HC |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 643nm LED Indication - Discrete 1.85V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805HC Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.40mm x 1.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM0805HC | Bivar Inc. | 1.337 | 492-SM0805HCCT-ND | kr.3.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.30100 | kr.23.01 |
| 100 | kr.1.65380 | kr.165.38 |
| 500 | kr.1.36072 | kr.680.36 |
| 1.000 | kr.1.26424 | kr.1,264.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14006 | kr.3,420.18 |
| 6.000 | kr.1.07678 | kr.6,460.68 |
| 9.000 | kr.1.04434 | kr.9,399.06 |
| 15.000 | kr.1.00768 | kr.15,115.20 |
| 21.000 | kr.0.98588 | kr.20,703.48 |
| 30.000 | kr.0.96461 | kr.28,938.30 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |


