
| SM0402UWC | |
|---|---|
| DigiKey Part Number | 492-2209-2-ND - Tape & Reel (TR) 492-2209-1-ND - Cut Tape (CT) 492-2209-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM0402UWC | 
| Description | LED WHITE DIFFUSED 0402 SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | White LED Indication - Discrete 3.1V 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM0402UWC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Lens Color | - | |
| Lens Transparency | Diffused | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 0.50mm x 1.00mm | |
| Voltage - Forward (Vf) (Typ) | 3.1V | |
| Current - Test | 20mA | |
| Viewing Angle | 130° | |
| Mounting Type | ||
| Wavelength - Dominant | - | |
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 1.00mm L x 0.50mm W | |
| Height (Max) | 0.71mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 | 
| 10 | kr.3.20600 | kr.32.06 | 
| 100 | kr.2.33730 | kr.233.73 | 
| 500 | kr.1.94714 | kr.973.57 | 
| 1.000 | kr.1.81907 | kr.1,819.07 | 
| 2.000 | kr.1.71027 | kr.3,420.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.35267 | kr.6,763.35 | 
| 10.000 | kr.1.28964 | kr.12,896.40 | 
| 15.000 | kr.1.25735 | kr.18,860.25 | 
| 25.000 | kr.1.23200 | kr.30,800.00 | 
| Unit Price without VAT: | kr.4.61000 | 
|---|---|
| Unit Price with VAT: | kr.5.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark