
ECS-384-10-37B-CTP-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-384-10-37B-CTP-TR3TR-ND - Tape & Reel (TR) 50-ECS-384-10-37B-CTP-TR3CT-ND - Cut Tape (CT) 50-ECS-384-10-37B-CTP-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-37B-CTP-TR3 |
Description | CRYSTAL 38.4 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.33000 | kr.23.30 |
| 25 | kr.2.20400 | kr.55.10 |
| 50 | kr.2.11200 | kr.105.60 |
| 100 | kr.2.02500 | kr.202.50 |
| 250 | kr.1.91464 | kr.478.66 |
| 500 | kr.1.83552 | kr.917.76 |
| 1.000 | kr.1.75955 | kr.1,759.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38125 | kr.4,143.75 |
| 6.000 | kr.1.33176 | kr.7,990.56 |
| 9.000 | kr.1.28056 | kr.11,525.04 |
| 15.000 | kr.1.27510 | kr.19,126.50 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |





