
PM5-S17B28V | |
|---|---|
DigiKey Part Number | 492-1351-ND |
Manufacturer | |
Manufacturer Product Number | PM5-S17B28V |
Description | LED PNL IND BLUE FRESNEL 10.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Fresnel 120° 12V ~ 28V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-S17B28V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 12V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 10.20mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | 465nm | |
Viewing Angle | 120° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.214.95170 | kr.21,495.17 |
| Unit Price without VAT: | kr.214.95170 |
|---|---|
| Unit Price with VAT: | kr.268.68963 |


