PM3GC5VW12-CBK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 489
Unit Price: kr.19.87000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3GC5VW12-CBK

DigiKey Part Number
PM3GC5VW12-CBK-ND
Manufacturer
Manufacturer Product Number
PM3GC5VW12-CBK
Description
LED PNL IND GREEN CLEAR 3MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 30° 5V 20mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
5V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
568nm
Viewing Angle
30°
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes