



5580202027F | |
|---|---|
DigiKey Part Number | 350-2961-ND |
Manufacturer | |
Manufacturer Product Number | 5580202027F |
Description | LED PNL IND GREEN 3MM WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 5V 12mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 12mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 19mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.71000 | kr.19.71 |
| 10 | kr.14.36200 | kr.143.62 |
| 100 | kr.11.17630 | kr.1,117.63 |
| 500 | kr.9.77600 | kr.4,888.00 |
| 1.000 | kr.9.31987 | kr.9,319.87 |
| 2.000 | kr.8.93386 | kr.17,867.72 |
| 5.000 | kr.8.51322 | kr.42,566.10 |
| Unit Price without VAT: | kr.19.71000 |
|---|---|
| Unit Price with VAT: | kr.24.63750 |


