H-133C-2-160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: kr.2.46460
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35475
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35475
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35475
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 92
Unit Price: kr.4.90000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.2.46460
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-133C-2-160

DigiKey Part Number
H-133C-2-160-ND
Manufacturer
Manufacturer Product Number
H-133C-2-160
Description
LED HOLDER T1 NYLON BLACK
Customer Reference
Detailed Description
T1 LED Standoff Black Nylon 0.290" (7.37mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Color
Black
Length
0.290" (7.37mm)
LED
T1
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes