
H-131C-1-160 | |
|---|---|
DigiKey Part Number | H-131C-1-160-ND |
Manufacturer | |
Manufacturer Product Number | H-131C-1-160 |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.290" (7.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-131C-1-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.290" (7.37mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.37900 | kr.33.79 |
| 100 | kr.2.46460 | kr.246.46 |
| 500 | kr.2.05658 | kr.1,028.29 |
| 1.000 | kr.1.92275 | kr.1,922.75 |
| 2.000 | kr.1.80909 | kr.3,618.18 |
| 5.000 | kr.1.68486 | kr.8,424.30 |
| 10.000 | kr.1.60740 | kr.16,074.00 |
| 25.000 | kr.1.52296 | kr.38,074.00 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |

