
1.8RCL | |
|---|---|
DigiKey Part Number | 1.8RCL-ND |
Manufacturer | |
Manufacturer Product Number | 1.8RCL |
Description | LED RED CLEAR 1.8MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 2mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 700nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.50mm |


