
1.8RD | |
|---|---|
DigiKey Part Number | 1.8RD-ND |
Manufacturer | |
Manufacturer Product Number | 1.8RD |
Description | LED RED DIFFUSED 1.8MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1.8RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 700nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.62600 | kr.16.26 |
| 100 | kr.1.15390 | kr.115.39 |
| 500 | kr.0.94016 | kr.470.08 |
| 1.000 | kr.0.86950 | kr.869.50 |
| 2.000 | kr.0.80941 | kr.1,618.82 |
| 5.000 | kr.0.74354 | kr.3,717.70 |
| 10.000 | kr.0.70237 | kr.7,023.70 |
| 25.000 | kr.0.65743 | kr.16,435.75 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |


