2599712 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 58
Unit Price: kr.1,800.96000
Datasheet
BP800-0.005-00-1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2599712

DigiKey Part Number
211-2599712-ND
Manufacturer
Manufacturer Product Number
2599712
Description
THERM PAD 203.2MMX203.2MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 203.20mm x 203.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
203.20mm x 203.20mm
Thickness
0.100" (2.54mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
10W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
41°F ~ 82°F (5°C ~ 28°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.3,567.33000kr.7,134.66
Unit Price without VAT:kr.3,567.33000
Unit Price with VAT:kr.4,459.16250