Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C643105010 | |
|---|---|
DigiKey Part Number | 135-C643105010-ND |
Manufacturer | |
Manufacturer Product Number | C643105010 |
Description | PATCHCORD CAT6 CM GRN 10FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.67000 | kr.104.67 |
| Unit Price without VAT: | kr.104.67000 |
|---|---|
| Unit Price with VAT: | kr.130.83750 |




