
UTP28SP10GR | |
|---|---|
DigiKey Part Number | UTP28SP10GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP10GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.56000 | kr.149.56 |
| 10 | kr.139.06800 | kr.1,390.68 |
| 25 | kr.135.10040 | kr.3,377.51 |
| 50 | kr.132.16880 | kr.6,608.44 |
| 100 | kr.129.29800 | kr.12,929.80 |
| 250 | kr.125.59288 | kr.31,398.22 |
| 500 | kr.122.85588 | kr.61,427.94 |
| 1.000 | kr.120.17470 | kr.120,174.70 |
| 2.500 | kr.116.71367 | kr.291,784.17 |
| Unit Price without VAT: | kr.149.56000 |
|---|---|
| Unit Price with VAT: | kr.186.95000 |

