C643103010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.135.62500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 31
Unit Price: kr.152.48000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.138.38300
Datasheet
Image for C643103010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C643103010

DigiKey Part Number
135-C643103010-ND
Manufacturer
Manufacturer Product Number
C643103010
Description
PATCHCORD CAT6 CM ORA 10FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Latch Lock, Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP3MORPanduit Corp0UTP28SP3MOR-NDkr.135.62500Parametric Equivalent
UTPSP10ORYPanduit Corp31298-16520-NDkr.152.48000Parametric Equivalent
UTPSP3MORYPanduit Corp0UTPSP3MORY-NDkr.138.38300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.104.67000kr.104.67
Manufacturers Standard Package
Unit Price without VAT:kr.104.67000
Unit Price with VAT:kr.130.83750