
UTPSP10ORY | |
|---|---|
DigiKey Part Number | 298-16520-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP10ORY |
Description | COPPER PATCH CORD, CAT 6, ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.56000 | kr.151.56 |
| 10 | kr.140.97100 | kr.1,409.71 |
| 25 | kr.136.94880 | kr.3,423.72 |
| 50 | kr.133.97800 | kr.6,698.90 |
| 100 | kr.131.06780 | kr.13,106.78 |
| 250 | kr.127.31196 | kr.31,827.99 |
| 500 | kr.124.53726 | kr.62,268.63 |
| 1.000 | kr.121.81892 | kr.121,818.92 |
| 2.500 | kr.118.31064 | kr.295,776.60 |
| Unit Price without VAT: | kr.151.56000 |
|---|---|
| Unit Price with VAT: | kr.189.45000 |

