
9942 060500 | |
---|---|
DigiKey Part Number | BEL1427-500-ND |
Manufacturer | |
Manufacturer Product Number | 9942 060500 |
Description | CABLE 6CON 22AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.23.42452 | kr.11,712.26 |
1.000 | kr.22.24288 | kr.22,242.88 |
1.500 | kr.21.57367 | kr.32,360.51 |
2.500 | kr.20.82560 | kr.52,064.00 |
Unit Price without VAT: | kr.23.42452 |
---|---|
Unit Price with VAT: | kr.29.28065 |
