9942 060100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9942 060100

DigiKey Part Number
BEL1426-100-ND
Manufacturer
Manufacturer Product Number
9942 060100
Description
CABLE 6CON 22AWG CHROM SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,160.90000kr.3,160.90
2kr.3,005.21500kr.6,010.43
3kr.2,917.10000kr.8,751.30
5kr.2,809.07600kr.14,045.38
7kr.2,739.71143kr.19,177.98
10kr.2,667.66100kr.26,676.61
25kr.2,489.30320kr.62,232.58
Manufacturers Standard Package
Unit Price without VAT:kr.3,160.90000
Unit Price with VAT:kr.3,951.12500
Alternate Length
CABLE 6CON 22AWG CHROME SHLD
In-Stock: 1000
Unit Price: kr.23.42452