
9770 001500 | |
|---|---|
DigiKey Part Number | BEL1176-500-ND |
Manufacturer | |
Manufacturer Product Number | 9770 001500 |
Description | CABLE 3CON 22AWG BROWN SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Brown 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.61208 | kr.6,306.04 |
| 1.000 | kr.11.98178 | kr.11,981.78 |
| 1.500 | kr.11.62492 | kr.17,437.38 |
| 2.500 | kr.11.18729 | kr.27,968.23 |
| 3.500 | kr.10.90608 | kr.38,171.28 |
| 5.000 | kr.10.70055 | kr.53,502.75 |
| Unit Price without VAT: | kr.12.61208 |
|---|---|
| Unit Price with VAT: | kr.15.76510 |




