9770 001x00(0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9770 0011000

DigiKey Part Number
BEL5911-1000-ND
Manufacturer
Manufacturer Product Number
9770 0011000
Description
CABLE 3COND 22AWG BRN SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Brown 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Brown
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.12,674.70000kr.12,674.70
2kr.12,038.63500kr.24,077.27
3kr.11,678.37000kr.35,035.11
5kr.11,236.58400kr.56,182.92
Manufacturers Standard Package
Unit Price without VAT:kr.12,674.70000
Unit Price with VAT:kr.15,843.37500