
1121A 010500 | |
|---|---|
DigiKey Part Number | BEL1000-50-ND |
Manufacturer | |
Manufacturer Product Number | 1121A 010500 |
Description | MULTI-PAIR 3COND 18AWG BLACK 50' |
Customer Reference | |
Detailed Description | 3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1.5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.626.43000 | kr.626.43 |
| 2 | kr.596.13000 | kr.1,192.26 |
| 3 | kr.578.98667 | kr.1,736.96 |
| 5 | kr.557.99000 | kr.2,789.95 |
| 7 | kr.544.50286 | kr.3,811.52 |
| 10 | kr.530.51500 | kr.5,305.15 |
| 25 | kr.495.90280 | kr.12,397.57 |
| 50 | kr.470.93880 | kr.23,546.94 |
| 100 | kr.446.97410 | kr.44,697.41 |
| Unit Price without VAT: | kr.626.43000 |
|---|---|
| Unit Price with VAT: | kr.783.03750 |



