
1121A 010500 | |
|---|---|
DigiKey Part Number | BEL1000-100-ND |
Manufacturer | |
Manufacturer Product Number | 1121A 010500 |
Description | MULTI-PAIR 3COND 18AWG BLK 100' |
Customer Reference | |
Detailed Description | 3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1.5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,181.18000 | kr.1,181.18 |
| 2 | kr.1,123.65000 | kr.2,247.30 |
| 3 | kr.1,091.11333 | kr.3,273.34 |
| 5 | kr.1,051.25200 | kr.5,256.26 |
| 7 | kr.1,025.64571 | kr.7,179.52 |
| 10 | kr.999.05900 | kr.9,990.59 |
| 25 | kr.933.28880 | kr.23,332.22 |
| 50 | kr.885.84060 | kr.44,292.03 |
| Unit Price without VAT: | kr.1,181.18000 |
|---|---|
| Unit Price with VAT: | kr.1,476.47500 |


