
8454 010100 | |
|---|---|
DigiKey Part Number | BEL1521-100-ND |
Manufacturer | |
Manufacturer Product Number | 8454 010100 |
Description | CABLE 4COND 18AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0360" (0.914mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.48.64500 | kr.4,864.50 |
| 200 | kr.46.67225 | kr.9,334.45 |
| Unit Price without VAT: | kr.48.64500 |
|---|---|
| Unit Price with VAT: | kr.60.80625 |





