


45063 BK005 | |
|---|---|
cms-digikey-product-number | 45063BK005-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 45063 BK005 |
cms-description | CABLE 3 COND 18AWG BLACK 100' |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.3,601.07000 | kr.3,601.07 |
| 2 | kr.3,423.38500 | kr.6,846.77 |
| 3 | kr.3,322.84667 | kr.9,968.54 |
| 5 | kr.3,305.91600 | kr.16,529.58 |
| Unit Price without VAT: | kr.3,601.07000 |
|---|---|
| Unit Price with VAT: | kr.4,501.33750 |



