
8445 0601000 | |
|---|---|
DigiKey Part Number | BEL5476-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8445 0601000 |
Description | CABLE 5COND 22AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.194" (4.93mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 5 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.13.01754 | kr.13,017.54 |
| Unit Price without VAT: | kr.13.01754 |
|---|---|
| Unit Price with VAT: | kr.16.27193 |


