5 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8445 060100

DigiKey Part Number
BEL1086-100-ND
Manufacturer
Manufacturer Product Number
8445 060100
Description
CABLE 5COND 22AWG CHROME 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.194" (4.93mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Chrome
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Cable Type
Usage
Audio, Control, Instrumentation
Number of Conductors
5
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/30
Base Product Number
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,847.54000kr.1,847.54
2kr.1,757.19500kr.3,514.39
3kr.1,706.05333kr.5,118.16
5kr.1,643.36600kr.8,216.83
7kr.1,603.11429kr.11,221.80
10kr.1,561.32000kr.15,613.20
Manufacturers Standard Package
Unit Price without VAT:kr.1,847.54000
Unit Price with VAT:kr.2,309.42500