
5506FE 008U500 | |
|---|---|
DigiKey Part Number | BEL1362-500-ND |
Manufacturer | |
Manufacturer Product Number | 5506FE 008U500 |
Description | CABLE 8COND 22AWG GRAY SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,404.29000 | kr.1,404.29 |
| 2 | kr.1,335.81000 | kr.2,671.62 |
| 3 | kr.1,297.04667 | kr.3,891.14 |
| 5 | kr.1,249.54800 | kr.6,247.74 |
| 7 | kr.1,219.03571 | kr.8,533.25 |
| 10 | kr.1,187.36600 | kr.11,873.66 |
| 25 | kr.1,108.99440 | kr.27,724.86 |
| 50 | kr.1,052.45180 | kr.52,622.59 |
| Unit Price without VAT: | kr.1,404.29000 |
|---|---|
| Unit Price with VAT: | kr.1,755.36250 |



